Part Details for 297-08-01100 by TE Connectivity
Overview of 297-08-01100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 297-08-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-297-08-01100
|
Mouser Electronics | Heavy Duty Power Connectors 297-08-01100 SA CONN,PIN RoHS: Compliant | 85 |
|
$6.7000 / $9.9500 | Buy Now |
|
Onlinecomponents.com | Conn Housing PIN 29 POS Crimp ST RoHS: Compliant |
247 In Stock |
|
$5.7500 / $8.2800 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$15.7500 | Buy Now |
DISTI #
1648203-1
|
TTI | Heavy Duty Power Connectors PIN HOUSING CONN SIZE 12 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 361 In Stock |
|
$5.6900 / $8.3300 | Buy Now |
|
Master Electronics | Conn Housing PIN 29 POS Crimp ST RoHS: Compliant |
247 In Stock |
|
$5.7500 / $8.2800 | Buy Now |
Part Details for 297-08-01100
297-08-01100 CAD Models
297-08-01100 Part Data Attributes
|
297-08-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
297-08-01100
TE Connectivity
29 CONTACT(S), MALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 701-14-02109; 701-13-02107; 701-12-02107, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | 298-08-01100 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |