-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F767
|
Newark | Connector, Phone Audio, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$5.5700 / $6.7000 | Buy Now |
DISTI #
SC1084-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
194 In Stock |
|
$6.3250 / $9.0200 | Buy Now |
DISTI #
502-297
|
Mouser Electronics | Phone Connectors 3 COND 1/4" SHIELDED RoHS: Compliant | 244 |
|
$6.3100 / $8.1300 | Buy Now |
DISTI #
70214521
|
RS | Conn AV Phone Plug 3 Cont Sz 1/4" Insulated LITTEL-PLUG Solder Lug Clamp | Switchcraft 297 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 106 |
|
$6.4200 / $8.9100 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts - Metal Body - Cable Mount. RoHS: Compliant |
1521 In Stock |
|
$5.3500 / $8.1400 | Buy Now |
|
Quest Components | PHONE PLUG | 100 |
|
$5.4090 / $13.5225 | Buy Now |
DISTI #
297
|
TTI | Phone Connectors 3 COND 1/4" SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 891 In Stock |
|
$6.3100 / $7.4800 | Buy Now |
DISTI #
000000000000070032
|
Sager | Phone Connectors 3 COND 1/4 SHIELDED Min Qty: 1 | 353 |
|
$4.8900 | Buy Now |
|
Master Electronics | Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts - Metal Body - Cable Mount. RoHS: Compliant |
1521 In Stock |
|
$5.3500 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
297
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
297
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |