Part Details for 2970-0 by Pomona Electronics
Overview of 2970-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1066
|
Newark | Triple Banana Plug, 15A, Screw, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 2970-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.9900 | Buy Now |
DISTI #
501-1594-ND
|
DigiKey | CONN TRPL BAN PLG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
170 In Stock |
|
$7.6376 / $7.7900 | Buy Now |
DISTI #
565-2970-0
|
Mouser Electronics | Test Plugs & Test Jacks TRIPLE BANANA PLUG (BLACK) RoHS: Compliant | 170 |
|
$7.6300 / $7.6400 | Buy Now |
|
Onlinecomponents.com | Conn Banana Adapter F/PL 3/3 POS ST Cable Mount 1 Port |
75 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
|
Quest Components | TRIPLE BANANA PLUG BLACK | 1 |
|
$11.4564 | Buy Now |
|
Quest Components | TRIPLE BANANA PLUG BLACK | 1 |
|
$11.4564 | Buy Now |
|
Quest Components | TRIPLE BANANA PLUG BLACK | 13 |
|
$7.7000 / $11.5500 | Buy Now |
DISTI #
POM-2970-0
|
TME | Stackable safety shunt, 4mm banana, 15A, 33VAC, 70VDC, black Min Qty: 1 | 0 |
|
$9.6700 / $10.3100 | RFQ |
|
Master Electronics | Conn Banana Adapter F/PL 3/3 POS ST Cable Mount 1 Port |
75 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
35392.1
|
TestEquity LLC | Pomona 2970-0 Triple Banana Plug, Solderless, 15 A, Brass, Nickel Plated, Black, 2970 Series | 98 |
|
$8.9900 | Buy Now |
Part Details for 2970-0
2970-0 CAD Models
2970-0 Part Data Attributes
|
2970-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2970-0
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 3, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |