Part Details for 297002 by Littelfuse Inc
Overview of 297002 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 297002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
297002
|
TTI | Automotive Fuses 2 AMP 32V FA RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Bulk |
Americas - 6375 In Stock |
|
$0.1350 / $0.1590 | Buy Now |
DISTI #
297002
|
Power and Signal Group | FUSE 32V BLADE MINI 2A | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 297002
297002 CAD Models
297002 Part Data Attributes
|
297002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
297002
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 360000 s |