Part Details for 2970031 by Phoenix Contact
Overview of 2970031 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2970031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8414
|
Newark | Foot Element, Accessory Type:Foot Element, For Use With:Umk, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2970031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3743 |
|
$3.1400 / $4.5100 | Buy Now |
DISTI #
16X1841
|
Newark | Umk-Fe |Phoenix Contact 2970031 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7310-ND
|
DigiKey | FOOT ELEMENT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1654 In Stock |
|
$2.5094 / $3.5100 | Buy Now |
DISTI #
651-2970031
|
Mouser Electronics | Enclosures for Industrial Automation FOOT ELEMENT RoHS: Compliant | 1967 |
|
$2.5000 / $3.4800 | Buy Now |
|
Onlinecomponents.com | Foot Element, Polyamide RoHS: Compliant |
190 In Stock 15869 Factory Stock |
|
$2.4100 / $3.3800 | Buy Now |
|
Quest Components | FOOT ELEMENT FOR MOUNTING ON MOUNTING RAIL | 44 |
|
$2.8232 / $5.6463 | Buy Now |
|
Quest Components | FOOT ELEMENT FOR MOUNTING ON MOUNTING RAIL | 4 |
|
$4.7053 / $5.6463 | Buy Now |
DISTI #
2970031
|
TTI | Enclosures for Industrial Automation FOOT ELEMENT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2883 In Stock |
|
$2.4800 / $3.3800 | Buy Now |
DISTI #
UMK-FE
|
TME | Catch, Body: green Min Qty: 1 | 100 |
|
$1.4500 / $1.7300 | Buy Now |
DISTI #
000000000000052964
|
Sager | Enclosures for Industrial Automation FOOT ELEMENT Min Qty: 1 | 4394 |
|
$2.5900 / $4.0100 | Buy Now |
Part Details for 2970031
2970031 CAD Models
2970031 Part Data Attributes
|
2970031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970031
Phoenix Contact
Terminal Block Accessory, Foot Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE |