Part Details for 2970442 by Phoenix Contact
Overview of 2970442 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8415
|
Newark | Panel Mounting Side Element, Umk Plug-In Module, Accessory Type:Panel Mounting Side Element, For Use With:Umk Plug-In Modules, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2970442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3886 |
|
$2.5700 / $3.7000 | Buy Now |
DISTI #
277-7311-ND
|
DigiKey | UNIVERS MOD SIDE ELEMENT 11.25MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
969 In Stock |
|
$2.2481 / $3.2400 | Buy Now |
DISTI #
651-2970442
|
Mouser Electronics | Enclosures for Industrial Automation SIDE ELEMENT RoHS: Compliant | 356 |
|
$2.2400 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Side Element, 11.25 mm Wide, Without Marker Groove, Polyamide RoHS: Compliant |
70 In Stock 400 On Order |
|
$2.1500 / $2.8000 | Buy Now |
|
Quest Components | SIDE ELEMENT FOR MOUNTING ON MOUNTING RAIL GREEN | 27 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | SIDE ELEMENT FOR MOUNTING ON MOUNTING RAIL GREEN | 48 |
|
$3.3600 / $5.0400 | Buy Now |
|
Quest Components | SIDE ELEMENT FOR MOUNTING ON MOUNTING RAIL GREEN | 32 |
|
$3.3600 / $5.0400 | Buy Now |
DISTI #
2970442
|
TTI | Enclosures for Industrial Automation SIDE ELEMENT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4954 In Stock |
|
$2.2600 / $3.1400 | Buy Now |
DISTI #
UMK-SE11.25-1
|
TME | DIN rail mounting bracket, polyamide, 77x11.25mm, Body: green Min Qty: 1 | 74 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
000000000000052966
|
Sager | Enclosures for Industrial Automation SIDE ELEMENT | 447 |
|
Buy Now |
Part Details for 2970442
2970442 CAD Models
2970442 Part Data Attributes
|
2970442
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970442
Phoenix Contact
Terminal Block Accessory, Side Element, Polyamide, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | SIDE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | G RAIL |