Part Details for 2974-12-00 by Coto Technology USA
Overview of 2974-12-00 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2974IUP#TRPBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu | |
LTC2974IUP#PBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu | |
LTC2974IUP#WTRPBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu |
Price & Stock for 2974-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6638
|
Newark | Relay Mpaq High Temp 1 Form A Cd Rev.00 Bom/Mfg Rev.npr/Np1 /Tube |Coto Technology 2974-12-00 RoHS: Not Compliant Min Qty: 493 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 | Buy Now |
DISTI #
306-1231-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
427 In Stock |
|
$10.7500 / $13.7400 | Buy Now |
DISTI #
816-2974-12-00
|
Mouser Electronics | Reed Relays Reed Relay Form1A SPST HI TEMP 12VDC RoHS: Compliant | 2 |
|
$10.7500 / $13.4900 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form A, 12V RoHS: Compliant |
4 In Stock |
|
$10.1800 / $14.2000 | Buy Now |
DISTI #
82422217
|
Verical | Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry Min Qty: 4 Package Multiple: 4 Date Code: 1903 | Americas - 4 |
|
$13.4940 / $16.7830 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form A, 12V RoHS: Compliant |
4 In Stock |
|
$10.1800 / $14.2000 | Buy Now |
Part Details for 2974-12-00
2974-12-00 CAD Models
2974-12-00 Part Data Attributes
|
2974-12-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2974-12-00
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 6.35 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 6.7 V | |
Coil Power | 96 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.62mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |