Part Details for 2976 by Molex
Overview of 2976 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0567
|
Newark | Super-Safeway Conn Nema L16-30 30A3Phase |Molex 2976 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$122.4800 / $150.3600 | Buy Now |
DISTI #
2266-2976-ND
|
DigiKey | AC Power Plugs & Receptacles NEM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$111.8500 / $121.3800 | Buy Now |
DISTI #
Molex 2976
|
PEI Genesis | SUPER-SAFEWAY CONN NEMA L | 6 |
|
Buy Now | |
DISTI #
10209890
|
TestEquity LLC | Molex 2976 Super-Safeway Connector with Locking Blade, 3 Pole/4 Wire, NEMA L16-30, 480V | 6 |
|
$121.4000 | Buy Now |