Part Details for 2976077 by Phoenix Contact
Overview of 2976077 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2976077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2859-ND
|
DigiKey | MOUNTING FLANGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
146 In Stock |
|
$0.6050 / $0.8700 | Buy Now |
DISTI #
651-2976077
|
Mouser Electronics | Enclosures for Industrial Automation UMK-BF MOUNTING FLANGE RoHS: Compliant | 1550 |
|
$0.6050 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Mounting Flange, For Mounting Directly On The Wall, Polyamide RoHS: Compliant |
72 In Stock |
|
$0.6240 / $0.8830 | Buy Now |
|
Quest Components | 24 |
|
$1.4640 / $2.4400 | Buy Now | |
DISTI #
2976077
|
TTI | Enclosures for Industrial Automation UMK-BF MOUNTING FLANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$0.6200 / $0.7900 | Buy Now |
DISTI #
000000000000052972
|
Sager | Enclosures for Industrial Automation UMK-BF MOUNTING FLANGE Min Qty: 50 | 0 |
|
$0.7605 / $0.8874 | Buy Now |
DISTI #
3293356
|
Farnell | MOUNTING FLANGE, UMK PLUG-IN MODULES RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 70 |
|
$0.3584 / $0.4271 | Buy Now |
|
Master Electronics | Mounting Flange, For Mounting Directly On The Wall, Polyamide RoHS: Compliant |
72 In Stock |
|
$0.6240 / $0.8830 | Buy Now |
Part Details for 2976077
2976077 CAD Models
2976077 Part Data Attributes
|
2976077
Phoenix Contact
Buy Now
|
Compare Parts:
2976077
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |