Part Details for 2977042 by Delphi Automotive LLP
Overview of 2977042 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2977042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), MALE, 0.404 INCH PITCH, LOCKING, NATURAL INSULATOR, RECEPTACLE | 186 |
|
$0.9000 / $2.2500 | Buy Now |
Part Details for 2977042
2977042 CAD Models
2977042 Part Data Attributes:
|
2977042
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
2977042
Delphi Automotive LLP
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.404 inch Pitch, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.835 inch | |
Body Depth | 1.508 inch | |
Body Length | 1.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPROPYLENE | |
Mating Contact Pitch | 0.404 inch | |
Mating Contact Row Spacing | 0.237 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | ||
Terminal Length | ||
Total Number of Contacts | 6 |