Part Details for 2977048 by Aptiv PLC
Overview of 2977048 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2977048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 971 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
2977048
|
Power and Signal Group | CONN 4F 56 SER | 23800 |
|
$0.3526 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for 2977048
2977048 CAD Models
2977048 Part Data Attributes
|
2977048
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
2977048
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.699 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.404 inch | |
Mating Contact Row Spacing | 0.237 inch | |
Mating Information | 2977049 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | ||
Shell Material | POLYPROPYLENE | |
Terminal Length | ||
Total Number of Contacts | 4 |