Part Details for 297FL by Switchcraft Conxall
Overview of 297FL by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 297FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0283
|
Newark | Connector, Stereo Plug, 6.35Mm, Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Brass Body, Product Range:280F Seriesrohs Compliant: Yes |Switchcraft/conxall 297FL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6.9800 / $8.5900 | Buy Now |
DISTI #
SC3487-ND
|
DigiKey | 1/4" PLUG W/ FLEX RELIEF, STEREO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$6.6375 / $9.4600 | Buy Now |
DISTI #
502-297FL
|
Mouser Electronics | Phone Connectors 1/4 Plug FlexRelief Stereo Sldr Lug 0.25 RoHS: Compliant | 54 |
|
$6.6300 / $9.1700 | Buy Now |
|
Onlinecomponents.com | 1/4" Plug w/ Flex Relief, Solder Lugs, Stereo, 0.25" Cable RoHS: Compliant | 0 |
|
$7.6600 / $11.1600 | Buy Now |
DISTI #
297FL
|
TTI | Phone Connectors 1/4 Plug FlexRelief Stereo Sldr Lug 0.25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 93 In Stock |
|
$5.9200 / $7.9700 | Buy Now |
DISTI #
000000000005620047
|
Sager | Phone Connectors 1/4 Plug FlexRelief Stereo Sldr Lug 0.25 Min Qty: 100 | 0 |
|
$8.1200 / $8.4400 | Buy Now |
DISTI #
2782117
|
element14 Asia-Pacific | CONNECTOR, STEREO PLUG, 6.35MM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.3683 / $10.0470 | Buy Now |
DISTI #
2782117
|
Farnell | CONNECTOR, STEREO PLUG, 6.35MM, CABLE RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 3 Days Container: Each | 1 |
|
$7.4678 | Buy Now |
Part Details for 297FL
297FL CAD Models
297FL Part Data Attributes
|
297FL
Switchcraft Conxall
Buy Now
|
Compare Parts:
297FL
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |