Part Details for 2982702 by Phoenix Contact
Overview of 2982702 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7540-ND
|
DigiKey | SSR RELAY SPST-NO 10A 5-33V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
357 In Stock |
|
$79.3600 | Buy Now |
DISTI #
651-2982702
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OSC-24DC/ 24DC/10/R RoHS: Compliant | 8 |
|
$79.3600 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/10 A RoHS: Compliant |
20 In Stock |
|
$88.2100 / $111.1400 | Buy Now |
DISTI #
PLC-OSC-24DC/24DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$69.9200 / $81.2400 | RFQ |
DISTI #
000000000002648898
|
Sager | Solid State Relays - Industrial Mount PLC-OSC-24DC/ 24DC/10/R Min Qty: 1 | 0 |
|
$99.2000 / $111.1000 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 980 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/10 A RoHS: Compliant |
20 In Stock |
|
$88.2100 / $111.1400 | Buy Now |
|
Neutron USA | Solid State Relays - PLC-OSC-24DC/ 24DC/10/R, DIN NS 35/7.5, input: 24 VDC, output: 5-33 VDC/10 A | 50 |
|
$254.6000 | Buy Now |
Part Details for 2982702
2982702 CAD Models
2982702 Part Data Attributes
|
2982702
Phoenix Contact
Buy Now
|
Compare Parts:
2982702
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |