Part Details for 2984959 by Aptiv PLC
Overview of 2984959 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2984959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
DISTI #
2984959
|
Power and Signal Group | CONN 3F 56 SER | 12000 |
|
$0.4703 | RFQ |
Part Details for 2984959
2984959 CAD Models
2984959 Part Data Attributes
|
2984959
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
2984959
Aptiv PLC
Board Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | NONE | |
Body Depth | 0.982 inch | |
Body Length | 1.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Terminal Length | ||
Total Number of Contacts | 3 |