Part Details for 2987901 by Phoenix Contact
Overview of 2987901 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 2987901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11908-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$6.9455 / $9.2300 | Buy Now |
DISTI #
651-2987901
|
Mouser Electronics | Industrial Relays REL-MR-120AC/21HC/MS RoHS: Compliant | 35 |
|
$6.9400 / $9.2300 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 120 V AC RoHS: Compliant |
40 In Stock |
|
$7.8000 / $11.8100 | Buy Now |
DISTI #
2987901
|
TTI | Industrial Relays REL-MR-120AC/21HC/MS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.7400 / $8.4000 | Buy Now |
DISTI #
REL-MR-120AC/HC/MS
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$7.5500 / $8.7700 | RFQ |
DISTI #
000000000003139858
|
Sager | Industrial Relays REL-MR-120AC/21HC/MS Min Qty: 10 | 0 |
|
$8.7300 / $10.1900 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 450 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 120 V AC RoHS: Compliant |
40 In Stock |
|
$7.8000 / $11.8100 | Buy Now |
|
Neutron USA | Power Relay, SPDT, 120VAC/250VAC, 250VDC, 16A, REL-MR-120AC/21HC/MS | 50 |
|
$56.4500 | Buy Now |
Part Details for 2987901
2987901 CAD Models
2987901 Part Data Attributes:
|
2987901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2987901
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |