Part Details for 298D475X96R3M2T by Vishay Intertechnologies
Overview of 298D475X96R3M2T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 298D475X96R3M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D475X96R3M2T
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V M CASE 10% (1.6 X 0.85 X 0.9mm) SMD 1608-9 3 Ohm 125°C T/R - Tape and Reel (Alt: 298D475X96R3M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-298D475X96R3M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 6.3volts 10% M case MAP RoHS: Compliant | 0 |
|
$0.3350 | Order Now |
|
Future Electronics | 298D Series 4.7 uF ±10 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
298D475X96R3M2T
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V M CASE 10% (1.6 X 0.85 X 0.9mm) SMD 1608-9 3 Ohm 125°C T/R - Tape and Reel (Alt: 298D475X96R3M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 298D475X96R3M2T
298D475X96R3M2T CAD Models
298D475X96R3M2T Part Data Attributes:
|
298D475X96R3M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D475X96R3M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 36 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |