Part Details for 2990003-01 by Stewart Connector
Overview of 2990003-01 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2990003-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3215
|
Newark | Crimp Tool, Hand, Modular Plug Conn, Crimp Tool Type:Hand, For Use With:Rj45 Modular Plug Connectors, Product Range:- Rohs Compliant: Na |Stewart Connector 2990003-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.0900 / $359.2600 | Buy Now |
DISTI #
380-1057-ND
|
DigiKey | TOOL HAND CRIMPER MODULAR TOP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
26 In Stock |
|
$157.7600 / $174.6600 | Buy Now |
|
Onlinecomponents.com | Crimp Tool with 8-Position 2990006-01 Die Set RoHS: Compliant |
5 In Stock 3 On Order |
|
$139.9500 / $153.9400 | Buy Now |
|
Onlinecomponents.com | Hand Crimping Tool For RJ45 (8p8c) Modular Plug Connectors. RoHS: Compliant |
5 In Stock |
|
$150.6200 / $161.7800 | Buy Now |
DISTI #
000000000001027234
|
Sager | Crimpers / Crimping Tools Crimp Tool Min Qty: 1 | 0 |
|
$170.4600 / $204.5500 | Buy Now |
|
Master Electronics | Crimp Tool with 8-Position 2990006-01 Die Set RoHS: Compliant |
5 In Stock 3 On Order |
|
$139.9500 / $153.9400 | Buy Now |
|
Master Electronics | Hand Crimping Tool For RJ45 (8p8c) Modular Plug Connectors. RoHS: Compliant |
5 In Stock |
|
$150.6200 / $161.7800 | Buy Now |