-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2125
|
Newark | Battery Contact, Neg, 4.7Mm Cell, Surface Mt, Battery Sizes Accepted:Coin Cell - 4.7Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Contact, Battery Terminals:Smd, Contact Material:Brass Rohs Compliant: Yes |Keystone 2992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$0.0440 | Buy Now |
DISTI #
36-2992-ND
|
DigiKey | BATTERY CONTACT NEGATIVE SMD TAB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13565 In Stock |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
534-2992
|
Mouser Electronics | Coin Cell Battery Holders SM Neg Btty contact Coin Cell RoHS: Compliant | 921 |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
70182867
|
RS | Battery Contact, Negative Contact, SMT, 1 Coin Cell, Brass/Tin-Nickel | Keystone Electronics 2992 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0740 | RFQ |
|
Future Electronics | Thick Brass Tin Nickel Plated Negative Coin Cell Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 41Bulk |
|
$0.0713 / $0.0871 | Buy Now |
DISTI #
KEYS2992
|
TME | Contact, SMT Min Qty: 10 | 0 |
|
$0.0820 / $0.1070 | RFQ |
DISTI #
000000000003917878
|
Sager | Coin Cell Battery Holders SM Neg Btty contact Coin Cell Min Qty: 1000 | 0 |
|
$0.0615 / $0.0686 | Buy Now |
|
Velocity Electronics | Our Stock | 27347 |
|
RFQ | |
DISTI #
KEY2992
|
DB Roberts | 1435 |
|
$0.0686 | Buy Now | |
DISTI #
1888668
|
element14 Asia-Pacific | BATTERY CONTACT, NEG, 4.7MM CELL, SURFACE MT RoHS: Compliant Min Qty: 1 Container: Each | 485 |
|
$0.0681 / $0.1362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy