Part Details for 299D156X9010CB6E3 by Vishay Intertechnologies
Overview of 299D156X9010CB6E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D156X9010CB6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P7697
|
Newark | 299D156X9010Cb6E3 |Vishay 299D156X9010CB6E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 | Buy Now |
DISTI #
299D156X9010CB6E3
|
Avnet Americas | Cap Tant Solid 15uF 10V 10% (7.1 X 5.84 X 9.65mm) Radial 5.08mm T/R - Tape and Reel (Alt: 299D156X9010CB6E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6561 / $0.8335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6240 | Buy Now |
DISTI #
299D156X9010CB6E3
|
Avnet Americas | Cap Tant Solid 15uF 10V 10% (7.1 X 5.84 X 9.65mm) Radial 5.08mm T/R - Tape and Reel (Alt: 299D156X9010CB6E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6561 / $0.8335 | Buy Now |
Part Details for 299D156X9010CB6E3
299D156X9010CB6E3 CAD Models
299D156X9010CB6E3 Part Data Attributes:
|
299D156X9010CB6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
299D156X9010CB6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2823, RADIAL LEADED-3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-3, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.65 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2823 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5.84 mm |