Part Details for 29DVISIR-F-3 by Cypress Industries
Overview of 29DVISIR-F-3 by Cypress Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 29DVISIR-F-3
29DVISIR-F-3 CAD Models
29DVISIR-F-3 Part Data Attributes:
|
29DVISIR-F-3
Cypress Industries
Buy Now
Datasheet
|
Compare Parts:
29DVISIR-F-3
Cypress Industries
D Type Connector, 24;5 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYPRESS INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.449 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 29DVISIR-F-3
This table gives cross-reference parts and alternative options found for 29DVISIR-F-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29DVISIR-F-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29DVISIR-F-2 | D Type Connector, 24;5 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug | Cypress Industries | 29DVISIR-F-3 vs 29DVISIR-F-2 |
29DVISIR-F-1 | D Type Connector, 24;5 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug | Cypress Industries | 29DVISIR-F-3 vs 29DVISIR-F-1 |
29DVISIA-F-2 | D Type Connector, 24;5 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug | Cypress Industries | 29DVISIR-F-3 vs 29DVISIA-F-2 |