Part Details for 29F0429-0T0-10 by LAIRD PLC
Overview of 29F0429-0T0-10 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 29F0429-0T0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3622
|
Newark | Dfmodassembb,4Ln, th Rohs Compliant: Yes |Laird 29F0429-0T0-10 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 2310 |
|
$0.7940 | Buy Now |
DISTI #
240-2495-ND
|
DigiKey | FERRITE BEAD 245 OHM 8-THD 4LN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20740 In Stock |
|
$0.7257 / $1.6800 | Buy Now |
DISTI #
STE29F0429-0T0-10
|
Heilind Electronics | Americas - 367 in Stock |
|
$0.8843 / $0.9124 | Buy Now | |
DISTI #
STE29F0429-0T0-10
|
Interstate Connecting Components | 122 |
|
$0.8843 / $0.9124 | Buy Now | |
DISTI #
000000000002449550
|
Sager | Common Mode Chokes / Filters 285ohms 100MHz 8A Thru-hole Min Qty: 1000 | 0 |
|
$0.5749 / $1.0500 | Buy Now |
|
New Advantage Corporation | BOARD LEVEL WIRE, DFModAssemBB,4Ln,TH, 245x8000x0.01, S300 RoHS: Compliant Min Qty: 1 Package Multiple: 1260 | 52920 |
|
$0.5903 / $0.6379 | Buy Now |
Part Details for 29F0429-0T0-10
29F0429-0T0-10 CAD Models
29F0429-0T0-10 Part Data Attributes
|
29F0429-0T0-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
29F0429-0T0-10
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 8 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.44 mm | |
JESD-609 Code | e3 | |
Length | 10.88 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 245 OHM Ω | |
Rated Current | 8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.49 mm |