Part Details for 29Z102-271L by Rosenberger
Overview of 29Z102-271L by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 29Z102-271L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 29Z102-271L
29Z102-271L CAD Models
29Z102-271L Part Data Attributes:
|
29Z102-271L
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
29Z102-271L
Rosenberger
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.082 inch | |
Body Diameter | 0.088 inch | |
Cable Types | RG-405 | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |