2BK62-52
Carling Technologies
Description: Toggle Switch, DPST, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,

Overview of 2BK62-52 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 2BK62-52 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-2BK62-52-ND
DigiKey SWITCH TOGGLE DPST 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $20.3800
$20.3800 Buy Now
DISTI # 691-2BK62-52
Mouser Electronics Toggle Switches 2BK6252 RoHS: Compliant 0
  • 1 $22.4300
  • 10 $19.9200
  • 25 $19.6500
  • 50 $19.3500
  • 100 $18.9000
  • 250 $18.4100
$18.4100 / $22.4300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $17.7500
  • 30 $17.2000
  • 50 $16.6800
  • 100 $11.7600
  • 250 $9.1000
  • 500 $8.8500
  • 1,000 $8.7100
$8.7100 / $17.7500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $17.7500
  • 30 $17.2000
  • 50 $16.6800
  • 100 $11.7600
  • 250 $9.1000
  • 500 $8.8500
  • 1,000 $8.7100
$8.7100 / $17.7500 Buy Now

CAD Models for 2BK62-52 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2BK62-52 by Carling Technologies

2BK62-52
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Type
BAT TYPE
Body Breadth
13.41 mm
Body Height
14.73 mm
Body Length or Diameter
25 mm
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@125VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
125 V
Electrical Life
25000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
66 °C
Operating Temperature-Min
-18 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 2BK62-52
    Carling Technologies
    Toggle Switch, DPST, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
    VS

Related Parts for 2BK62-52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2BK62-52 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2BK62-52 by Carling Technologies

Select Manufacturer
Which Manufacturer of 2BK62-52 would you like to use for your alert(s)?
  • Please alert me when 2BK62-52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2BK62-52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2BK62-52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2BK62-52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2BK62-52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2BK62-52 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: