There are no models available for this part yet.
Overview of 2BK62-63 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2BK62-63 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7997
|
Newark | Toggle Sw, Dpst, 6A, 125V, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies 2BK62-63 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $19.4500 | Buy Now | |
DISTI #
432-2BK62-63-ND
|
DigiKey | SWITCH TOGGLE DPST 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8320 | Buy Now | |
DISTI #
691-2BK62-63
|
Mouser Electronics | Toggle Switches DPST ON-NONE-OFF RoHS: Compliant | 35 |
|
$13.2500 / $17.7200 | Buy Now | |
Onlinecomponents.com | Switch Toggle DPST 6A 125V RoHS: Compliant | 0 |
|
$7.6200 / $16.3000 | Buy Now | ||
Master Electronics | Switch Toggle DPST 6A 125V RoHS: Compliant | 0 |
|
$7.6200 / $16.3000 | Buy Now |
CAD Models for 2BK62-63 by Carling Technologies
Part Data Attributes for 2BK62-63 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
BAT TYPE
|
Body Breadth
|
13.41 mm
|
Body Height
|
14.73 mm
|
Body Length or Diameter
|
25 mm
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-18 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|