Part Details for 2BK62-73 by Carling Technologies
Overview of 2BK62-73 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2BK62-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1397
|
Newark | Switch, Toggle, Dpst, 6A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:2Bk Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies 2BK62-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 / $18.3800 | Buy Now |
DISTI #
432-2BK62-73-ND
|
DigiKey | SWITCH TOGGLE DPST 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8530 | Buy Now |
DISTI #
691-2BK62-73
|
Mouser Electronics | Toggle Switches DPST 6 A ON-OFF RoHS: Compliant | 29 |
|
$12.0900 / $13.3900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
91 In Stock |
|
$6.9400 / $14.5400 | Buy Now |
DISTI #
65144915
|
Verical | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1929 | Americas - 90 |
|
$9.5160 / $19.2790 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
91 In Stock |
|
$6.9400 / $14.5400 | Buy Now |
Part Details for 2BK62-73
2BK62-73 CAD Models
2BK62-73 Part Data Attributes
|
2BK62-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2BK62-73
Carling Technologies
Toggle Switch, DPST, Momentary, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLINGSWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.41 mm | |
Body Height | 14.73 mm | |
Body Length or Diameter | 25 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |