Part Details for 2BZX84C6V8-AQ by Diotec Semiconductor AG
Overview of 2BZX84C6V8-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BZX84C6V8-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2BZX84C6V8-AQ-ND
|
DigiKey | ZENER SOT-23 6.8V 0.3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0406 | Buy Now |
DISTI #
637-2BZX84C6V8-AQ
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 6.8V, 0.3W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0290 / $0.2100 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 6.8V - 0.3W - 5% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0206 / $0.0306 | Buy Now |
DISTI #
84991971
|
Verical | Diode Zener Dual Common Anode 6.8V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 25 | Americas - 3000 |
|
$0.0311 / $0.0353 | Buy Now |
DISTI #
2BZX84C6V8-AQ-DIO
|
TME | Diode: Zener, 0.3W, 6.8V, 42mA, SMD, reel,tape, SOT23, 2BZX84C Min Qty: 25 | 3000 |
|
$0.0249 / $0.0372 | Buy Now |
Part Details for 2BZX84C6V8-AQ
2BZX84C6V8-AQ CAD Models
2BZX84C6V8-AQ Part Data Attributes
|
2BZX84C6V8-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2BZX84C6V8-AQ
Diotec Semiconductor AG
VOLTAGE REGULATOR DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-25 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |