Part Details for 2DDF100SBRPFO by ITT Interconnect Solutions
Overview of 2DDF100SBRPFO by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2DDF100SBRPFO
2DDF100SBRPFO CAD Models
2DDF100SBRPFO Part Data Attributes:
|
2DDF100SBRPFO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DDF100SBRPFO
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.732 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 2DDF100SBRPFO
This table gives cross-reference parts and alternative options found for 2DDF100SBRPFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DDF100SBRPFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2DD100SBRPFO | D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | 2DDF100SBRPFO vs 2DD100SBRPFO |
2DD100SBRF172FO | D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | 2DDF100SBRPFO vs 2DD100SBRF172FO |