Part Details for 2FB1000 by Codi Semiconductor Inc
Overview of 2FB1000 by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2FB1000
2FB1000 CAD Models
2FB1000 Part Data Attributes
|
2FB1000
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2FB1000
Codi Semiconductor Inc
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2FB1000
This table gives cross-reference parts and alternative options found for 2FB1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FB1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2M | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | 2FB1000 vs GBJ2M |
2W10G | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Taiwan Semiconductor | 2FB1000 vs 2W10G |
2W10(G) | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | 2FB1000 vs 2W10(G) |
KBJ2M | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | 2FB1000 vs KBJ2M |
GBJ2M | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2FB1000 vs GBJ2M |