Part Details for 2MWWA2828-001A by Foxconn
Overview of 2MWWA2828-001A by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 2MWWA2828-001A
2MWWA2828-001A CAD Models
2MWWA2828-001A Part Data Attributes:
|
2MWWA2828-001A
Foxconn
Buy Now
Datasheet
|
Compare Parts:
2MWWA2828-001A
Foxconn
Inverter Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 22 mm | |
Length | 31 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 31 mm |