Part Details for 2N1131LE1 by TT Electronics Resistors
Overview of 2N1131LE1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1131LE1
2N1131LE1 CAD Models
2N1131LE1 Part Data Attributes:
|
2N1131LE1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N1131LE1
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N1131LE1
This table gives cross-reference parts and alternative options found for 2N1131LE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1131LE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N1131LE1 vs 2N1131 |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microsemi Corporation | 2N1131LE1 vs 2N1131 |
2N1131LE3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Microsemi Corporation | 2N1131LE1 vs 2N1131LE3 |
2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N1131LE1 vs 2N1131L |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | General Diode Corp | 2N1131LE1 vs 2N1131 |
JAN2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | New England Semiconductor | 2N1131LE1 vs JAN2N1131 |
JAN2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | New England Semiconductor | 2N1131LE1 vs JAN2N1131L |
JANTX2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N1131LE1 vs JANTX2N1131 |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | 2N1131LE1 vs 2N1131 |
2N1131 | 600mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1131LE1 vs 2N1131 |