Part Details for 2N2907AUAE3 by Microsemi Corporation
Overview of 2N2907AUAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2907AUAE3
2N2907AUAE3 CAD Models
2N2907AUAE3 Part Data Attributes
|
2N2907AUAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2907AUAE3
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2907AUAE3
This table gives cross-reference parts and alternative options found for 2N2907AUAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907AUAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | Silicon Transistor Corporation | 2N2907AUAE3 vs JANTXV2N2907AUA |
JANTXV2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N2907AUAE3 vs JANTXV2N2907AUA |
61083-300 | Small Signal Bipolar Transistor, 0.15A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | 2N2907AUAE3 vs 61083-300 |
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-4 | TT Electronics OPTEK Technology | 2N2907AUAE3 vs JAN2N2907AUA |
2N2907AUA | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, MO-041BA, HERMETIC SEALED, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 2N2907AUAE3 vs 2N2907AUA |
61083-002 | Small Signal Bipolar Transistor, 0.15A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | 2N2907AUAE3 vs 61083-002 |
61083-001 | Small Signal Bipolar Transistor, 0.15A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | 2N2907AUAE3 vs 61083-001 |
JANS2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N2907AUAE3 vs JANS2N2907AUA |
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | Silicon Transistor Corporation | 2N2907AUAE3 vs JAN2N2907AUA |
JANS2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N2907AUAE3 vs JANS2N2907AUA |