Part Details for 2N3904D by Zetex / Diodes Inc
Overview of 2N3904D by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3904D
2N3904D CAD Models
2N3904D Part Data Attributes:
|
2N3904D
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
2N3904D
Zetex / Diodes Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |