Transistors
2N3906_J61Z
Description: Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3

Overview of 2N3906_J61Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N3906_J61Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3906_J61Z by Fairchild Semiconductor Corporation

2N3906_J61Z
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
LEAD FREE PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. 2N3906_J61Z
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3
    VS

Alternate Parts for 2N3906_J61Z

This table gives cross-reference parts and alternative options found for 2N3906_J61Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906_J61Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBT3906RF Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor 2N3906_J61Z vs MMBT3906RF
2N3906/D26Z-J35Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3906_J61Z vs 2N3906/D26Z-J35Z
2N3906IUTA Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3906_J61Z vs 2N3906IUTA
MMBT3906RFG Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor 2N3906_J61Z vs MMBT3906RFG
2N3906BU_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N3906_J61Z vs 2N3906BU_NL
2N3906/D74Z-J35Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3906_J61Z vs 2N3906/D74Z-J35Z
2N3906/D74Z-J05Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3906_J61Z vs 2N3906/D74Z-J05Z
PJ2N3906CT Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Promax-Johnton Electronic Corporation 2N3906_J61Z vs PJ2N3906CT
2N3906U Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN KEC 2N3906_J61Z vs 2N3906U
2N3906/D75Z-J60Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3906_J61Z vs 2N3906/D75Z-J60Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3906_J61Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3906_J61Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N3906_J61Z would you like to use for your alert(s)?
  • Please alert me when 2N3906_J61Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3906_J61Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3906_J61Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3906_J61Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3906_J61Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3906_J61Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: