-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Junction Transistor, TO-92, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C3235
|
Newark | Bipolar Transistor, Pnp, -40V To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N4403BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18526 |
|
$0.0530 / $0.3580 | Buy Now |
DISTI #
31Y5842
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 200 Mhz, 625 Mw, -600 Ma, 20 Rohs Compliant: Yes |Onsemi 2N4403BU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 16057 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
2N4403-ND
|
DigiKey | BJT TO92 40V PNP 0.625W 150C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10762 In Stock |
|
$0.0394 / $0.3400 | Buy Now |
DISTI #
2N4403BU
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 2N4403BU) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
83C3235
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 83C3235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 3569 Partner Stock |
|
$0.0740 / $0.3580 | Buy Now |
DISTI #
512-2N4403BU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose | 13181 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
V36:1790_06297961
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 19764 |
|
$0.0369 / $0.3400 | Buy Now |
DISTI #
P40:2555_12572550
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1839 | Europe - 11 |
|
$0.0287 / $0.2407 | Buy Now |
|
Future Electronics | 2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 28435Bag |
|
$0.0332 / $0.0407 | Buy Now |
|
Future Electronics | 2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0332 / $0.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4403BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403BU
onsemi
PNP Bipolar Junction Transistor, TO-92, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2N4403BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4403BU vs 2N4403L |
2N4403/D29Z-J61Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403BU vs 2N4403/D29Z-J61Z |
2N4403-BULK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Vishay Semiconductors | 2N4403BU vs 2N4403-BULK |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N4403BU vs 2N4403 |
2N4403L34Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N4403BU vs 2N4403L34Z |
2N4403ZL1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4403BU vs 2N4403ZL1 |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | ROHM Semiconductor | 2N4403BU vs 2N4403 |
2N4403RL | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | 2N4403BU vs 2N4403RL |
2N4403/D28Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403BU vs 2N4403/D28Z-J22Z |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4403BU vs 2N4403 |