Part Details for 2N6039 by NTE Electronics Inc
Overview of 2N6039 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2N6039-ND
|
DigiKey | TRANS NPN DARL 80V 4A SOT32-3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$0.9000 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Transistor Npn Silicon-Darlington Bvceo=80V Ic=4A To-126 Case For Generl Purpose Amplifier RoHS: Compliant |
924 In Stock |
|
$0.8250 / $1.2700 | Buy Now |
DISTI #
69696275
|
Verical | Silicon Complementary Transistors Darlington Power Amplifier Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 900 |
|
$1.2031 / $1.6821 | Buy Now |
|
Master Electronics | Transistor Npn Silicon-Darlington Bvceo=80V Ic=4A To-126 Case For Generl Purpose Amplifier RoHS: Compliant |
924 In Stock |
|
$0.8250 / $1.2700 | Buy Now |
Part Details for 2N6039
2N6039 CAD Models
2N6039 Part Data Attributes
|
2N6039
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N6039
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |