-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 80 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3163
|
Newark | Darlington Transistor, Npn, 80V, To-225, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:80V Rohs Compliant: Yes |Onsemi 2N6039G Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK3657
|
Newark | Transistor, Npn, 80V, 4A, To-225 |Onsemi 2N6039G Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.4000 | Buy Now |
DISTI #
2N6039G
|
Avnet Americas | Transistor Darlington NPN 80V 4A 3-Pin TO-225 Bulk - Bulk (Alt: 2N6039G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 1 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 6 | 305 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | 4 A, 80 V, NPN, SI, POWER TRANSISTOR, TO-225AA | 244 |
|
$0.3750 / $1.2500 | Buy Now |
|
Chip1Cloud | TRANS NPN DARL 80V 4A TO225AA | 229000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6039G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6039G
onsemi
4.0 A, 80 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for 2N6039G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6039G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6039 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Space Power Electronics Inc | 2N6039G vs 2N6039 |
2N6039 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N6039G vs 2N6039 |
2N6039 | TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | 2N6039G vs 2N6039 |
2N6039 | 4.0 A, 80 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N6039G vs 2N6039 |
2N6039 | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC PACKAGE-3 | STMicroelectronics | 2N6039G vs 2N6039 |
2N6039 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Swampscott Electronics Co Inc | 2N6039G vs 2N6039 |
2N6039 | NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | 2N6039G vs 2N6039 |
2N6039 | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | 2N6039G vs 2N6039 |
2N6039G | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | 2N6039G vs 2N6039G |
2N6039 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | TT Electronics Resistors | 2N6039G vs 2N6039 |