Part Details for 2N6344 by Semitronics Corp
Overview of 2N6344 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N6344
2N6344 CAD Models
2N6344 Part Data Attributes:
|
2N6344
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N6344
Semitronics Corp
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344
This table gives cross-reference parts and alternative options found for 2N6344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6344 vs BT137-600D |
MAC229A8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344 vs MAC229A8 |
MAC229A8 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6344 vs MAC229A8 |
SM8J45A | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | 2N6344 vs SM8J45A |
MAC218A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | 2N6344 vs MAC218A8 |
T0810MH | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | 2N6344 vs T0810MH |
MAC219-8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344 vs MAC219-8 |
CQ220-8MR | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | 2N6344 vs CQ220-8MR |
SC143M | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344 vs SC143M |
BT137-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6344 vs BT137-600E |