Part Details for 2N6500 by Solid State Inc
Overview of 2N6500 by Solid State Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6500
2N6500 CAD Models
2N6500 Part Data Attributes
|
2N6500
Solid State Inc
Buy Now
Datasheet
|
Compare Parts:
2N6500
Solid State Inc
Power Bipolar Transistor, 4A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE INC | |
Part Package Code | TO-66 | |
Package Description | TO-66, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6500
This table gives cross-reference parts and alternative options found for 2N6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6500-JQR-AR1 | 4A, 110V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6500 vs 2N6500-JQR-AR1 |
2N6500.MOD | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500.MOD |
2N6500 | Power Bipolar Transistor, 4A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | 2N6500 vs 2N6500 |
2N6500-JQR-A | 4A, 110V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6500 vs 2N6500-JQR-A |
2N6500R1 | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500R1 |
2N6500-JQR | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500-JQR |
2N6500.MODR1 | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500.MODR1 |
2N6500-JQRR1 | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500-JQRR1 |
2N6500-JQR-B | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500-JQR-B |
2N6500-JQR-A | Power Bipolar Transistor, 4A I(C), 110V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6500 vs 2N6500-JQR-A |