Part Details for 2N6508 by onsemi
Overview of 2N6508 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 A, SCR, TO-220AB | 33 |
|
$2.1600 / $3.4560 | Buy Now |
Part Details for 2N6508
2N6508 CAD Models
2N6508 Part Data Attributes:
|
2N6508
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6508
onsemi
25A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6508
This table gives cross-reference parts and alternative options found for 2N6508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 2N6508 vs S6025R |
MCR25M | 25A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6508 vs MCR25M |
2N6508 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Advanced Semiconductor Inc | 2N6508 vs 2N6508 |
MCR25M | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6508 vs MCR25M |
BT152-600R,127 | BT152-600R | NXP Semiconductors | 2N6508 vs BT152-600R,127 |
BT152-600R | Silicon Controlled Rectifier, 20 A, 650 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508 vs BT152-600R |
BT152-600R | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6508 vs BT152-600R |
2N6508 | 25A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6508 vs 2N6508 |
BT145-500R | Silicon Controlled Rectifier, 25 A, 500 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508 vs BT145-500R |
BT145-600R | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6508 vs BT145-600R |