Part Details for 2N7290D3 by Intersil Corporation
Overview of 2N7290D3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N7290D3
2N7290D3 CAD Models
2N7290D3 Part Data Attributes:
|
2N7290D3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7290D3
Intersil Corporation
5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.42 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7290D3
This table gives cross-reference parts and alternative options found for 2N7290D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7290D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7290D1 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | 2N7290D3 vs 2N7290D1 |
2N7290D1 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | 2N7290D3 vs 2N7290D1 |
FQP6N50J69Z | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2N7290D3 vs FQP6N50J69Z |
KF5N50PZ | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | KEC | 2N7290D3 vs KF5N50PZ |
2N7290R3 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | 2N7290D3 vs 2N7290R3 |
2N7290R1 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | 2N7290D3 vs 2N7290R1 |
SIHP5N50D-E3 | Power Field-Effect Transistor, 5.3A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 2N7290D3 vs SIHP5N50D-E3 |
2N7290R4 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | 2N7290D3 vs 2N7290R4 |
SIHP5N50D-GE3 | Power Field-Effect Transistor, 5.3A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 2N7290D3 vs SIHP5N50D-GE3 |
2N7290D4 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | 2N7290D3 vs 2N7290D4 |