Part Details for 2SB065030MLJL-155 by Hangzhou Silan Microelectronics CO LTD
Overview of 2SB065030MLJL-155 by Hangzhou Silan Microelectronics CO LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SB065030MLJL-155
2SB065030MLJL-155 CAD Models
2SB065030MLJL-155 Part Data Attributes
|
2SB065030MLJL-155
Hangzhou Silan Microelectronics CO LTD
Buy Now
Datasheet
|
Compare Parts:
2SB065030MLJL-155
Hangzhou Silan Microelectronics CO LTD
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANGZHOU SILAN MICROELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for 2SB065030MLJL-155
This table gives cross-reference parts and alternative options found for 2SB065030MLJL-155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB065030MLJL-155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBUR0520-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 2SB065030MLJL-155 vs CDBUR0520-HF |
LRB551V-30T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), | LRC Leshan Radio Co Ltd | 2SB065030MLJL-155 vs LRB551V-30T3G |
NSR0530HT1G | 500 mA, 30 V, Schottky Diode, 3000-REEL | onsemi | 2SB065030MLJL-155 vs NSR0530HT1G |
RB551VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 3 PIN | ROHM Semiconductor | 2SB065030MLJL-155 vs RB551VM-30FH |
B0530WSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Diodes Incorporated | 2SB065030MLJL-155 vs B0530WSQ-7-F |
WSD551H | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | 2SB065030MLJL-155 vs WSD551H |
RKR0503BKJP | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | Renesas Electronics Corporation | 2SB065030MLJL-155 vs RKR0503BKJP |
BAS3005S-02LRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, TSLP-2-17, 2 PIN | Infineon Technologies AG | 2SB065030MLJL-155 vs BAS3005S-02LRH |
RKR0503BKJR | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | Renesas Electronics Corporation | 2SB065030MLJL-155 vs RKR0503BKJR |
CDBUR0530-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 2SB065030MLJL-155 vs CDBUR0530-HF |