Part Details for 2SB1216S-TL-E by onsemi
Overview of 2SB1216S-TL-E by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2SB1216S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7638
|
Newark | Transistor, Pnp, 100V, 4A, 20W, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2SB1216S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3790 | Buy Now |
DISTI #
2SB1216S-TL-EOSCT-ND
|
DigiKey | TRANS PNP 100V 4A TPFA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1071 In Stock |
|
$0.2924 / $0.8800 | Buy Now |
DISTI #
70341639
|
RS | ON Semi 2SB1216S-TL-E PNP Bipolar Transistor, 4 A, 100 V, 4-Pin TP-FA | ON Semiconductor 2SB1216S-TL-E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 185 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 1360 |
|
$0.7350 / $2.1000 | Buy Now | |
|
Quest Components | 148 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Rochester Electronics | 2SB1216 - Small Signal Bipolar Transistor, 4A, 100V, PNP, TO-252 RoHS: Compliant Status: Obsolete Min Qty: 1 | 113978 |
|
$0.3015 / $0.3547 | Buy Now |
|
Flip Electronics | Stock, ship today | 1614 |
|
$0.2400 | RFQ |
Part Details for 2SB1216S-TL-E
2SB1216S-TL-E CAD Models
2SB1216S-TL-E Part Data Attributes:
|
2SB1216S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1216S-TL-E
onsemi
Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | LEAD FREE, SC-63, TP-FA, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SB1216S-TL-E
This table gives cross-reference parts and alternative options found for 2SB1216S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1216S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1216STP-FA | Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1216S-TL-E vs 2SB1216STP-FA |
2SB1216S-TL-H | Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, DPAK / TP-FA, 700-REEL | onsemi | 2SB1216S-TL-E vs 2SB1216S-TL-H |