Part Details for 2SC1890-D by Renesas Electronics Corporation
Overview of 2SC1890-D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1890-D
2SC1890-D CAD Models
2SC1890-D Part Data Attributes
|
2SC1890-D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC1890-D
Renesas Electronics Corporation
SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2SC1890-D
This table gives cross-reference parts and alternative options found for 2SC1890-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1890-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1890D | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92 | Hitachi Ltd | 2SC1890-D vs 2SC1890D |
2SC1775A-F | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC1890-D vs 2SC1775A-F |
2SC1775A-F | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SC1890-D vs 2SC1775A-F |
2SC1890-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SC1890-D vs 2SC1890-D |
2SC1775AF | Small Signal Bipolar Transistor, 0.509A I(C), NPN, TO-92 | Hitachi Ltd | 2SC1890-D vs 2SC1775AF |
2SC1775A-E | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC1890-D vs 2SC1775A-E |
2SC1775F | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92 | Hitachi Ltd | 2SC1890-D vs 2SC1775F |