Part Details for 2SC2655-Y(TPE6) by Toshiba America Electronic Components
Overview of 2SC2655-Y(TPE6) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for 2SC2655-Y(TPE6)
2SC2655-Y(TPE6) CAD Models
2SC2655-Y(TPE6) Part Data Attributes
|
2SC2655-Y(TPE6)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2655-Y(TPE6)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,50V V(BR)CEO,2A I(C),TO-92VAR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |