Part Details for 2SC2655-Y-T9N-K by Unisonic Technologies Co Ltd
Overview of 2SC2655-Y-T9N-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2655-Y-T9N-K
2SC2655-Y-T9N-K CAD Models
2SC2655-Y-T9N-K Part Data Attributes:
|
2SC2655-Y-T9N-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2655-Y-T9N-K
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SC2655-Y-T9N-K
This table gives cross-reference parts and alternative options found for 2SC2655-Y-T9N-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2655-Y-T9N-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2655G-Y-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655G-Y-T9N-K |
2SC2655L-Y-T9N-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655L-Y-T9N-R |
2SC2655G-Y-T9N-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655G-Y-T9N-R |
2SC2655G-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655G-Y-T9N-B |
2SC2655L-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655L-Y-T9N-B |
2SC2655-Y-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 2SC2655-Y-T9N-K vs 2SC2655-Y-T9N-B |