Part Details for 2SC2655-Y by Toshiba America Electronic Components
Overview of 2SC2655-Y by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2655-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 9705 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Win Source Electronics | TRANS NPN 2A 50V TO226-3 / Trans GP BJT NPN 50V 2A 900mW 3-Pin TO-92 Mod | 158527 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for 2SC2655-Y
2SC2655-Y CAD Models
2SC2655-Y Part Data Attributes:
|
2SC2655-Y
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2655-Y
Toshiba America Electronic Components
TRANSISTOR 2000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC2655-Y
This table gives cross-reference parts and alternative options found for 2SC2655-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2655-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2060T103Q | 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2655-Y vs 2SC2060T103Q |
2SA719R | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC2655-Y vs 2SA719R |
2N4125RLRA | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Rochester Electronics LLC | 2SC2655-Y vs 2N4125RLRA |
2N4294 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2SC2655-Y vs 2N4294 |
2SD1292/R | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SC2655-Y vs 2SD1292/R |
BC261 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-18A, 3 PIN | Baneasa SA | 2SC2655-Y vs BC261 |
2SA719R | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Continental Device India Ltd | 2SC2655-Y vs 2SA719R |
2SC1740 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | 2SC2655-Y vs 2SC1740 |
2SA778AK | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2655-Y vs 2SA778AK |
TN6717A | NPN General Purpose Amplifier, TO-226 3L, 7500-BULK | onsemi | 2SC2655-Y vs TN6717A |