Part Details for 2SC2885-L-AZ by Renesas Electronics Corporation
Overview of 2SC2885-L-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2885-L-AZ
2SC2885-L-AZ CAD Models
2SC2885-L-AZ Part Data Attributes
|
2SC2885-L-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2885-L-AZ
Renesas Electronics Corporation
2mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.002 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for 2SC2885-L-AZ
This table gives cross-reference parts and alternative options found for 2SC2885-L-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2885-L-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2885-L-AZ | Small Signal Bipolar Transistor, 0.002A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC2885-L-AZ vs 2SC2885-L-AZ |
2SC2885-L | 2000mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP-3, 3 PIN | Renesas Electronics Corporation | 2SC2885-L-AZ vs 2SC2885-L |