Part Details for 2SC2901 by NEC Electronics Group
Overview of 2SC2901 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN SILICON TRANSISTOR | 51000 |
|
RFQ |
Part Details for 2SC2901
2SC2901 CAD Models
2SC2901 Part Data Attributes:
|
2SC2901
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC2901
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, TO-92, SC-43B, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 750 MHz |
Alternate Parts for 2SC2901
This table gives cross-reference parts and alternative options found for 2SC2901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2901 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SC2901 vs 2SC2901 |
2SC2901-A | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN | Renesas Electronics Corporation | 2SC2901 vs 2SC2901-A |
2SC2901 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN | Renesas Electronics Corporation | 2SC2901 vs 2SC2901 |