Part Details for 2SC3585-T2B by NEC Electronics America Inc
Overview of 2SC3585-T2B by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3585-T2B
2SC3585-T2B CAD Models
2SC3585-T2B Part Data Attributes:
|
2SC3585-T2B
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SC3585-T2B
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
Alternate Parts for 2SC3585-T2B
This table gives cross-reference parts and alternative options found for 2SC3585-T2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3585-T2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3585 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | NEC Electronics Group | 2SC3585-T2B vs 2SC3585 |
NE68033 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 33, 3 PIN | NEC Electronics America Inc | 2SC3585-T2B vs NE68033 |
NE68033-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC3585-T2B vs NE68033-T2 |
BFR181 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN | Siemens | 2SC3585-T2B vs BFR181 |
NE68033-T1B | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | 2SC3585-T2B vs NE68033-T1B |