Part Details for 2SC4015TL2N by ROHM Semiconductor
Overview of 2SC4015TL2N by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4015TL2N
2SC4015TL2N CAD Models
2SC4015TL2N Part Data Attributes:
|
2SC4015TL2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4015TL2N
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SC4015TL2N
This table gives cross-reference parts and alternative options found for 2SC4015TL2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4015TL2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4015TV2/NP | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV2/NP |
2SC4015TV3/M | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV3/M |
2SC4015TV2/P | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV2/P |
2SC4015TV6 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV6 |
2SC4015TV4/MP | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV4/MP |
2SC4015TV3/P | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV3/P |
2SC4015TV2/N | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV2/N |
2SC4015TV6/P | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV6/P |
2SC4015TV3/N | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV3/N |
2SC4015TV4/MN | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4015TL2N vs 2SC4015TV4/MN |